BC817,215 | NEXPERIA
Bipolar junction transistor, NPN, 500 mA, 45 V, SMD, SOT-23, BC817,215
Unit Price (€ / pc.)
0.0226 € *
Standard delivery time from the manufacturer is: 8 Weeks
NPN transistor, BC817,215, NEXPERIA
NPN general-purpose transistors in a small SOT23 surface-mounted device (SMD) plastic package.
Features
- High current
- Three current gain selections
Applications
- General-purpose switching and amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| min. operating temperature | -65 °C | |
| Collector current | 500 mA | |
| Rated current | 500 mA | |
| Transit frequency fTmin | 100 MHz | |
| Enclosure | SOT-23 | |
| max.voltage between collector and emitter Vceo | 45 V | |
| max.voltage between collector and base Vcbo | 50 V | |
| Assembly | SMD | |
| Version | NPN | |
| max. operating temperature | 150 °C | |
| Saturation voltage | 700 mV | |
| Max DC amplification | 600 mA | |
| Min DC gain | 100 mA | |
| Power dissipation | 0.345 W |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 3,000 pieces |
| Customs tariff number | 85412900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |