BC807,215 | NEXPERIA
Bipolar junction transistor, PNP, -500 mA, -45 V, SMD, SOT-23, BC807,215
This item is no longer available.
As an alternative, we recommend the following item:
Bipolar junction transistor, PNP, AEC-Q101 qualified, -800 mA, -45 V, SMD, SOT-23, BC807-25-AQ
Order No.: 09S0045
Manufacturer: Diotec Semiconductor
per pc. 0.1076 € *
PNP transistor, BC807,215, NEXPERIA
PNP general-purpose transistor in a small SOT23 (TO-236AB) surface-mounted device (SMD) plastic package.
Features
- High current
- Three current gain selections
Applications
- General-purpose switching and amplification
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOT-23 | |
| Version | PNP | |
| Saturation voltage | -700 mV | |
| Collector current | -500 mA | |
| max.voltage between collector and emitter Vceo | -45 V | |
| max.voltage between collector and base Vcbo | -50 V | |
| Power dissipation | 0.345 W | |
| Transit frequency fTmin | 80 MHz | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |