NM3MD-B | Neutrik

XLR panel plug, 3 pole, gold-plated, NM3MD-B

Order No.: 39F1632
EAN: 7613187003936
MPN:
NM3MD-B
XLR MALE MODUL W/FLANGE
NM3MD-B Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.9968 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.00 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9968 €
10 pcs.
7.4970 €
50 pcs.
7.0567 €
100 pcs.
6.7592 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR Flush-mount socket, NM3MD-B, Neutrik

3 pole XLR male module, D-shape, black plated, solder contacts.

Technical specifications
Filter Property Value
Version panel plug
Pin number 3 pole
Type of locking latch locking
Contact connection solder connection
Colour black
contact surface gold-plated
Assembly front mounting
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No