NM3FD-B | Neutrik
XLR panel socket, 3 pole, gold-plated, NM3FD-B
Order No.: 39F1631
EAN: 7613187003929
MPN:
NM3FD-B
XLR FEMALE MODUL W/FLANGE
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.5787 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.58 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5787 €
5 pcs.
10.9718 €
10 pcs.
10.2697 €
25 pcs.
9.3653 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR Flush-mount socket, NM3FD-B, Neutrik
3 pole XLR female module, D-shape, black plated, solder contacts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | front mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |