NCJ9FI-H | Neutrik

XLR jack combination, 3 pole, gold-plated, plastic, NCJ9FI-H

Order No.: 39F1177
MPN:
NCJ9FI-H
Series: speakON Combo
NCJ9FI-H Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1408 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.14 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1408 €
10 pcs.
4.7600 €
25 pcs.
4.4268 €
50 pcs.
4.0222 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR female receptacle, NCJ9FI-H, Neutrik

3 pole XLR female receptacle with 1/4" switching stereo jack, horizontal PCB mount.

Features

  • Saves rack space by combining 2 connectors in one housing
  • Balanced or line inputs in one XLR shell
  • Very low conductor capacitance, therefore suitable for digital audio
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Contact connection solder pin
Enclosure plastic
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No