NCJ6FE-H | Neutrik
XLR/jack panel mount socket, 3 pole, gold-plated, polyamide, NCJ6FE-H
NCNR (non cancelable / non returnable)
XLR chassis socket, NCJ6FE-H, Neutrik
The Combo E features a flat front face providing a sleek, streamlined appearance. The housing is configurable with two different locking versions (metal latch or retention spring). Equipped with gold-plated contacts, Combo E delivers excellent conductivity and resistance to wear. Due to the UL94 V0 material used, flame retardancy is ensured. The vertical design, with a 24mm PCB distance, optimizes space in tight configurations, making it perfect for compact, high-performance applications.
Features
- Flat front face
- Two Connectors in one housing - substantial cost, material, space and labour saving
- Very low conductor capacitance - ideal for digital audio
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Type of locking | latch locking | |
| Contact connection | PCB connection | |
| Enclosure | polyamide | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Rated voltage | 50 V | |
| Rated current | 3 A |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |