NCJ6FA-H | Neutrik

XLR jack combination, 3 pole, plastic, NCJ6FA-H

Order No.: 80F5178
EAN: 4099889859058
MPN:
NCJ6FA-H
Series: speakON Combo
NCJ6FA-H Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3324 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
2.33 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3324 €
10 pcs.
2.1539 €
50 pcs.
1.9992 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NCJ6FA-H, NEUTRIK

3 pole XLR female receptacle with 1/4" stereo jack, horizontal PCB mount.

Features

  • Two connectors in one housing - substantial cost, material and labour saving
  • Dramatic space saving - 15% over the predecessor Combo
  • Very low conductor capacitance - ideal for digital audio
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure plastic
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No