NCJ6FA-H-DA | Neutrik
XLR jack combination, 3 pole, plastic, NCJ6FA-H-DA
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.1777 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
2.0111 €
50 pcs.
1.8683 €
100 pcs.
1.6898 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR female receptacle, NCJ6FA-H-DA, Neutrik
XLR / jack hybrid chassis connector combining 3 pole XLR receptacle and 1/4" jack in the smallest available XLR housing. With the asymmetric ppush an additional space saving of appr. 20 % can be achieved.
Features
- Two connectors in one housing - substantial cost, material and labour saving
- For space sensitive applications - 20 % space saving
- Very low conductor capacitance - ideal for digital audio
- Branded with unique hologram
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Enclosure | plastic | |
| Colour | black | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |