NCJ6FA-H-0 | Neutrik

XLR jack combination, 3 pole, metal, NCJ6FA-H-0

Order No.: 70F1929
EAN: 4099889857948
MPN:
NCJ6FA-H-0
Series: speakON Combo
NCJ6FA-H-0 Neutrik XLR Connectors Image 1
NCJ6FA-H-0 Neutrik XLR Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3086 € *
Available: 15 pcs.
Total Price:
2.31 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3086 €
10 pcs.
2.1301 €
50 pcs.
1.9754 €
100 pcs.
1.7850 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NCJ6FA-H-0, NEUTRIK

3 pole XLR female receptacle with 1/4" stereo jack, horizontal PCB mount, retention spring.

Features

  • Two connectors in one housing - substantial cost, material and labour saving
  • Dramatic space saving - 15% over the predecessor Combo
  • Very low conductor capacitance - ideal for digital audio
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No