NCJ5FI-V | Neutrik

XLR jack combination, 3 pole, gold-plated, plastic, NCJ5FI-V

Order No.: 39F1167
MPN:
NCJ5FI-V
Series: speakON Combo
NCJ5FI-V Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6414 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.64 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6414 €
10 pcs.
3.3677 €
50 pcs.
3.1297 €
100 pcs.
2.8203 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR female receptacle, NCJ5FI-V, Neutrik

3 pole XLR female receptacle with 1/4" mono jack without switching contact, vertical PCB mount.

Features

  • Saves rack space by combining 2 connectors in one housing
  • Balanced or line inputs in one XLR shell
  • Very low conductor capacitance, therefore suitable for digital audio
Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Contact connection solder pin
Enclosure plastic
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No