NCJ5FI-S | Neutrik

XLR jack combination, 3 pole, gold-plated, plastic, NCJ5FI-S

Order No.: 39F1163
MPN:
NCJ5FI-S
Series: speakON Combo
NCJ5FI-S Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3078 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.31 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3078 €
10 pcs.
3.9865 €
25 pcs.
3.7128 €
50 pcs.
3.3677 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR female receptacle, NCJ5FI-S, Neutrik

3 pole XLR female receptacle with 1/4" mono jack without switching contact, solder cups for wire termination.

Technical specifications
Filter Property Value
Version panel socket
Pin number 3 pole
Contact connection solder connection
Enclosure plastic
Colour black
contact surface gold-plated
Assembly chassis mounting
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No