NCJ5FI-H-0 | Neutrik
XLR jack combination, 3 pole, gold-plated, plastic, NCJ5FI-H-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5462 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.55 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5462 €
10 pcs.
3.2725 €
50 pcs.
3.0345 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR female receptacle, NCJ5FI-H-0, Neutrik
3 pole XLR female receptacle with 1/4" mono jack without switching contact, horizontal PCB mount, Retention spring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Contact connection | solder pin | |
| Enclosure | plastic | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |