NCJ10FI-S-0 | Neutrik
XLR jack combination, 3 pole, gold-plated, plastic, NCJ10FI-S-0
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.7588 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
7.76 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7588 €
10 pcs.
7.1876 €
25 pcs.
6.6878 €
50 pcs.
6.0571 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR female receptacle, NCJ10FI-S-0, Neutrik
3 pole XLR female receptacle with 1/4" switching stereo jack and switching ground contact, solder cups for wire termination, retention spring.
Features
- Saves rack space by combining 2 connectors in one housing
- Balanced or line inputs in one XLR shell
- Very low conductor capacitance, therefore suitable for digital audio
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 3 pole | |
| Contact connection | solder connection | |
| Enclosure | plastic | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | chassis mounting | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |