NC7MXX-BAG | Neutrik

XLR plug, 7 pole, silver-plated, 1 mm², AWG 18, metal, NC7MXX-BAG

Order No.: 39F1204
EAN: 7613187000218
MPN:
NC7MXX-BAG
Series: XX
NC7MXX-BAG Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.8278 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.83 € *
Price list
Quantity
Price per unit*
1 pcs.
13.8278 €
10 pcs.
12.8044 €
25 pcs.
11.9238 €
50 pcs.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, NC7MXX-BAG, Neutrik

7 pole male cable connector with black metal housing and silver contacts.

Features

  • Rugged zinc diecast shell, longlasting and dependable
  • Male connector with improved locking recess without "window", more stringent housing increases durability
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
  • Internal thread on shell is well protected against any damage
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Technical specifications
Filter Property Value
Version plug
Pin number 7 pole
Type of locking latch locking
Contact connection solder connection
Enclosure metal
Colour natural
contact surface silver-plated
Assembly cable assembly
Cable cross-section 1 mm²
AWG cross-section AWG 18
Cable diameter 3.5-8 mm
Rated voltage 50 V
Rated current 5 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No