NC7MXX-B | Neutrik
XLR plug, 7 pole, gold-plated, 1 mm², AWG 18, metal, NC7MXX-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.2082 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
15.21 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2082 €
10 pcs.
14.0777 €
25 pcs.
13.1138 €
50 pcs.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, NC7MXX-B, Neutrik
7 pole male cable connector with black metal housing and gold contacts.
Features
- Rugged zinc diecast shell, longlasting and dependable
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
- Internal thread on shell is well protected against any damage
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 7 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |