NC7MD-L-1 | Neutrik
XLR panel plug, 7 pole, silver-plated, 1 mm², AWG 18, metal, NC7MD-L-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4458 € *
Available: 15 pcs.
Total Price:
16.45 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4458 €
10 pcs.
15.2320 €
25 pcs.
14.1729 €
50 pcs.
12.8520 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis connector male, NC7MD-L-1, Neutrik
7 pole male receptacle, solder cups, nickel housing, silver contacts. UL recognized component.
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 7 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | natural | |
| contact surface | silver-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 1 mm² | |
| AWG cross-section | AWG 18 | |
| Rated voltage | 50 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |