NC7FRX-B | Neutrik
XLR jack, 7 pole, gold-plated, 1 mm², AWG 18, metal, NC7FRX-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.4902 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.49 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4902 €
10 pcs.
22.7409 €
25 pcs.
21.2177 €
50 pcs.
19.2899 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, NC7FRX-B, Neutrik
7 pole right angle female cable connector, black metal housing, gold contacts.
Features
- Extra slim right-angle connector
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- 5 selectable cable outlet positions
- Additional ground spring contacts for better shell ground continuity
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 7 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |