NC7FD-L-B-1 | Neutrik

XLR panel socket, 7 pole, gold-plated, 1 mm², AWG 18, metal, NC7FD-L-B-1

Order No.: 39F1184
MPN:
NC7FD-L-B-1
Series: DL
NC7FD-L-B-1 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.9313 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
22.93 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9313 €
10 pcs.
21.2891 €
25 pcs.
19.8730 €
50 pcs.
18.0642 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis connector female, NC7FD-L-B-1, Neutrik

7 pole female receptacle, solder cups, black metal housing, gold contacts. UL recognized component.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Filter Property Value
Version panel socket
Pin number 7 pole
Type of locking latch locking
Contact connection solder connection
Enclosure metal
Colour black
contact surface gold-plated
Assembly chassis mounting
Cable cross-section 1 mm²
AWG cross-section AWG 18
Rated voltage 50 V
Rated current 5 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No