NC6MRX-B | Neutrik
XLR plug, 6 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC6MRX-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6572 € *
Available: 20 pcs.
Total Price:
23.66 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6572 €
10 pcs.
21.9079 €
25 pcs.
20.3966 €
50 pcs.
18.4807 €
*incl. VAT plus shipping costs
Subject to prior sale
Angled cable plug, NC6MRX-B, Neutrik
6 pole right angle male cable connector, black metal housing, gold contacts.
Features
- Extra slim right-angle connector
- Male connector with improved locking recess without "window", more stringent housing increases durability
- Boot with polyurethane gland gives high protection to cable bending stresses
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- 7 selectable cable outlet positions
- Sleek and ergonomic design - valuable and handy
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 6 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |