NC6FXX-B | Neutrik
XLR jack, 6 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC6FXX-B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2792 € *
Available: 10 pcs.
Total Price:
16.28 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2792 €
10 pcs.
15.0773 €
25 pcs.
14.0301 €
50 pcs.
12.7211 €
*incl. VAT plus shipping costs
Subject to prior sale
Female cable connector, NC6FXX-B, Neutrik
6 pole female cable connector with black metal housing and gold contacts.
Features
- Unique cage design of female contact for low contact resistance and high integrity
- Female connector with improved solid metal latch which is larger and easier to handle
- Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
- Female contact incorporates a solder barrier to prevent solder running into the contact mating area
- Additional ground spring contacts for better shell ground continuity
- Boot with polyurethane gland gives high protection to cable bending stresses
- Sleek and ergonomic design - valuable and handy
- Internal thread on shell is well protected against any damage
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 6 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |