NC6FSP-1 | Neutrik
XLR panel socket, 6 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC6FSP-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8274 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
10 pcs.
13.3518 €
25 pcs.
12.5188 €
50 pcs.
11.7810 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR connector, NC6FSP-1, Neutrik
6 pole female receptacle, solder contacts, Nickel housing, silver contacts. Equivalent to switchcraft pin layout.
Features
- Robust, reliable metal mounting socket with extra-large solder cups for easy soldering
- Compatible with switchcraft contact arrangement
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 6 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | metal | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |