NC6FRX-B | Neutrik

XLR jack, 6 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC6FRX-B

Order No.: 39F1214
EAN: 7613187000423
MPN:
NC6FRX-B
Series: RX
NC6FRX-B Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.0261 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
24.03 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0261 €
10 pcs.
22.3125 €
25 pcs.
20.8250 €
50 pcs.
18.9329 €
*incl. VAT plus shipping costs
Subject to prior sale

Angled cable socket, NC6FRX-B, Neutrik

6 pole right angle female cable connector, black metal housing, gold contacts.

Features

  • Extra slim right-angle connector
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Additional ground spring contacts for better shell ground continuity
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
Technical specifications
Filter Property Value
Version jack
Pin number 6 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface gold-plated
Assembly cable assembly
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Cable diameter 3.5-8 mm
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin CH
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes