NC6FDM3-H-1 | Neutrik
XLR panel socket, 6 pole, gold-plated, zinc die casting, NC6FDM3-H-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.5168 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.52 € *
Price list
Quantity
Price per unit*
1 pcs.
17.5168 €
10 pcs.
15.7675 €
25 pcs.
14.7798 €
50 pcs.
13.9111 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR connector, NC6FDM3-H-1, Neutrik
6 pole female receptacle, horizontal PCB mount, Nickel housing, silver contacts, M3 mounting holes.
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
- PCB mount termination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 6 pole | |
| Type of locking | latch locking | |
| Contact connection | PCB connection | |
| Enclosure | zinc die casting | |
| Colour | metal | |
| contact surface | gold-plated | |
| Assembly | rear mounting | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |