NC6FD-L-B-1 | Neutrik
XLR panel socket, 6 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC6FD-L-B-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.2780 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.28 € *
Price list
Quantity
Price per unit*
1 pcs.
19.2780 €
10 pcs.
17.8500 €
25 pcs.
16.6243 €
50 pcs.
15.0654 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis female connector, NC6FD-L-B-1, Neutrik
6 pole female receptacle, solder cups, black metal housing, gold contacts. UL recognized component.
Features
- Robust "D" metal shell
- Standardized D sized 24 mm panel cutout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 6 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | gold-plated | |
| Assembly | chassis mounting | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |