NC5MXX-HD-D | Neutrik
Plug, 5 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC5MXX-HD-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.8036 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.80 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8036 €
10 pcs.
13.7088 €
25 pcs.
12.7568 €
50 pcs.
11.5668 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable connector, male, NC5MXX-HD-D, Neutrik
Heavy duty male 5 pole XLR cable connector for outdoor use.
Features
- Dust and water ingress sealing according to IP67 in combination with HD cable connector
- Rubber sealing jacket protects against water ingress and mechanical shock
- Gold contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 6-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |