NC5MXX-14-BAG-D | Neutrik

Plug, 5 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC5MXX-14-BAG-D

Order No.: 39F1577
EAN: 7613187020575
MPN:
NC5MXX-14-BAG-D
Series: XX-14
NC5MXX-14-BAG-D Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.4240 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.5791 €
25 pcs.
9.8532 €
50 pcs.
8.9250 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable connector, male, NC5MXX-14-BAG-D, Neutrik

5 pole male cable connector for 8 mm - 10 mm cable O.D. with black metal housing and silver contacts.

Features

  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Female connector with improved solid metal latch which is larger and easier to handle
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
  • Rugged zinc diecast shell, longlasting and dependable
  • Internal thread on shell is well protected against any damage
Technical specifications
Filter Property Value
Version plug
Pin number 5 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface silver-plated
Assembly cable assembly
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Cable diameter 8-10 mm
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No