NC5MX1-TOP-14 | Neutrik
XLR plug, 5 pole, gold-plated, 1.0 mm², AWG 18, stainless steel, NC5MX1-TOP-14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1828 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.18 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1828 €
10 pcs.
17.7667 €
25 pcs.
16.5410 €
50 pcs.
14.9821 €
*incl. VAT plus shipping costs
Subject to prior sale
Male cable connector, NC5MX1-TOP-14, Neutrik
5 pole male cable connector for 8 mm - 10 mm cable O.D., true outdoor protection (TOP), gold contacts. Outdoor protected by mating with related cable connector of the XLR TOP range (IP65).
Features
- Uses high impact UV resistant materials
- Outdoor protection according to IP65
- TOP-Approved in consideration of UL50E
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | stainless steel | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 8-10 mm | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |