NC5MX | Neutrik
XLR plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MX
Unit Price (€ / pc.)
7.7469 € *
Standard delivery time from the manufacturer is: On Request
RX cable plug, NC5MX, NEUTRIK
5 pole male cable connector with Nickel housing and silver contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Features
- Rugged zinc diecast shell, long lasting and durable
- Boot with rubber gland gives high protection against bending stresses
Technical specifications
Filter | Property | Value |
---|---|---|
Enclosure | metal | |
Rated current | 7.5 A | |
Rated voltage | 50 V | |
Version | plug | |
Contact connection | solder connection | |
Cable cross-section | 1.0 mm² | |
Cable diameter | 3.5-8 mm | |
contact surface | silver-plated | |
Pin number | 5 pole | |
Type of locking | snap lock | |
AWG cross-section | AWG 18 | |
Assembly | cable assembly |
Download
Logistics
Property | Value |
---|---|
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
RoHS conform | Yes |
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |