NC5MX-TOP | Neutrik
XLR plug, 5 pole, gold-plated, 1.0 mm², AWG 18, stainless steel, NC5MX-TOP
No longer available from manufacturer
Unit Price (€ / pc.)
11.7215 € *
Available: 4 pcs.
Male cable connector, NC5MX-TOP, Neutrik
5 pole male cable connector, TRUE OUTDOOR PROTECTION (TOP), gold contacts, IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range.
Features
- Heavy-duty sealed XLR connector range for harsh and demanding environment
- Uses high impact UV resistant materials
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plug | |
| Pin number | 5 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | stainless steel | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |