NC5MP-BAG | Neutrik

Panel plug, 5 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC5MP-BAG

Order No.: 39F1576
MPN:
NC5MP-BAG
Series: P
NC5MP-BAG Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.6870 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.69 € *
Price list
Quantity
Price per unit*
1 pcs.
8.6870 €
10 pcs.
8.0444 €
25 pcs.
7.4851 €
50 pcs.
6.7830 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR panel plug connector, NC5MP-BAG, Neutrik

5 pole male receptacle, solder contacts, black metal housing, silver contacts.

Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface silver-plated
Assembly front mounting
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No