NC5MDXX-TOP | Neutrik
Panel plug, 5 pole, gold-plated, polyamide, NC5MDXX-TOP
NCNR (non cancelable / non returnable)
XLR panel plug connector, NC5MDXX-TOP, Neutrik
The "xlrCON TOP airtight" chassis connector is the perfect solution for demanding outdoor application and the harshest condition. With an impressive array of feature and a particular focus on protection and performance, the "xlrCON TOP airtight" is the choice for professional who requires absolute reliability.
With the xlrCON TOP airtight, you can count on a secure connection, even in the most extreme outdoor condition. Rely on its protective feature and high performance to ensure signal connection that meets the most stringent requirement. Trust in TRUE OUTDOOR PROTECTION with this outstanding chassis connector from NEUTRIK - your link to the future.
Features
- Corrosion resistance
- UV protection
- Easy maintenance due to front-mount design
- Flame retardant (V0, halogen free)
- ESD protection up to 2 kV
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | polyamide | |
| contact surface | gold-plated | |
| Assembly | front mounting | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |