NC5MDX-TOP | Neutrik

XLR panel plug, 5 pole, gold-plated, NC5MDX-TOP

Order No.: 70F1766
EAN: 7613187011931
MPN:
NC5MDX-TOP
Series: X-TOP
NC5MDX-TOP Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1868 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
9.19 € *
Price list
Quantity
Price per unit*
1 pcs.
9.1868 €
10 pcs.
8.5085 €
25 pcs.
7.9254 €
50 pcs.
7.1757 €
*incl. VAT plus shipping costs
Subject to prior sale

Male chassis connector, NC5MDX-TOP, Neutrik

5 pole male chassis connector, TRUE OUTDOOR PROTECTED (TOP). IP65 rated and TOP approved in consideration to UL50E by mating with related cable or chassis connector of the XLR TOP range.

Features

  • Heavy-duty sealed XLR connector range for harsh and demanding environment
  • Uses high impact UV resistant materials
  • Maintains sealing when in use and when disconnected
Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
contact surface gold-plated
Assembly front mounting
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No