NC5MD-L-B-1 | Neutrik

XLR panel plug, 5 pole, gold-plated, 1.0 mm², AWG 18, metal, NC5MD-L-B-1

Order No.: 80F5162
EAN: 4099889858891
MPN:
NC5MD-L-B-1
Series: DL
NC5MD-L-B-1 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5902 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
12.59 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5902 €
10 pcs.
11.6620 €
25 pcs.
10.8528 €
50 pcs.
9.8413 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR plug, NC5MD-L-B-1, NEUTRIK

5 pole male receptacle, solder cups, black metal housing, gold contacts.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface gold-plated
Assembly PCB mounting
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No