NC5MD-L-1 | Neutrik

XLR panel plug, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5MD-L-1

Order No.: 80F5161
EAN: 4099889858884
MPN:
NC5MD-L-1
Series: DL
NC5MD-L-1 Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.5906 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.59 € *
Price list
Quantity
Price per unit*
1 pcs.
11.5906 €
10 pcs.
10.7338 €
25 pcs.
9.9960 €
50 pcs.
9.0559 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR plug, NC5MD-L-1, NEUTRIK

5 pole male receptacle, solder cups, Nickel housing, silver contacts.

Features

  • Robust "D" metal shell
  • Standardized D sized 24 mm panel cutout
Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
contact surface silver-plated
Assembly PCB mounting
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No