NC5MBH-B | Neutrik

XLR panel plug, 5 pole, gold-plated, metal, NC5MBH-B

Order No.: 80F5158
EAN: 4099889858853
MPN:
NC5MBH-B
Series: B
NC5MBH-B Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.4494 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
10 pcs.
6.9020 €
25 pcs.
6.4260 €
50 pcs.
5.8191 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR plug, NC5MBH-B, NEUTRIK

5 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount , black chrome shell.

Features

  • Smallest XLR receptacles, highest packing density
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No