NC5MAV | Neutrik

XLR panel plug, 5 pole, gold-plated, plastic, NC5MAV

Order No.: 80F5156
EAN: 4099889858839
MPN:
NC5MAV
Series: A
NC5MAV Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4030 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
4.0817 €
25 pcs.
3.7961 €
50 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR plug, NC5MAV, NEUTRIK

5 pole male XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount.

Features

  • Polished contact areas and hard gold plating
  • Plastic housing, steel latch lock
Technical specifications
Filter Property Value
Version panel plug
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Enclosure plastic
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Country of origin CN
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No