NC5MAH-LR | Neutrik
XLR panel plug, 5 pole, gold-plated, plastic, NC5MAH-LR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9496 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.4379 €
25 pcs.
5.9857 €
50 pcs.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis plug connector, NC5MAH-LR, Neutrik
5 pole male XLR receptacle offers the most space saving and cost effective design. Tulip type contacts with hard gold plating and polished contact areas. Light ring for status indication, etc. Improved EMC and ESD performance via asymmetric non-metallic push.
Features
- Polished contact areas and hard gold plating
- Light ring offers innovative, forward-looking alternative to light pipes
- Improved visibility compared to light pipes
- Attractive signaling and design element
- Plastic housing, steel latch lock
- Housing flammability UL94 V-0
- Standard cutout / no additional holes for light pipes required
- Compound material improves ESD performance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel plug | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder pin | |
| Enclosure | plastic | |
| contact surface | gold-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 3 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |