NC5FXX-HD-D | Neutrik
Jack, 5 pole, gold-plated, 1.0 mm², AWG 18, zinc die casting, NC5FXX-HD-D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.1126 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.9226 €
25 pcs.
13.8873 €
50 pcs.
12.5902 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR cable connector, female, NC5FXX-HD-D, Neutrik
Heavy duty female 5 pole XLR cable connector for outdoor use.
Features
- Rubber sealing jacket protects against water ingress and mechanical shock
- Gold contacts
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 6-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |