NC5FX-HD | Neutrik
XLR coupling, Straight, 5, Soldered connection
Order No.: 70F1714
EAN: 4099889857320
MPN:
NC5FX-HD
This item is no longer available.
As an alternative, we recommend the following item:
XLR jack, 5 pole, gold-plated, 1.0 mm², AWG 18, NC5FX-TOP
Order No.: 70F1765
Manufacturer: Neutrik
per pc. 11.1027 € *
XLR cable connector, NC5FX-HD, NEUTRIK
5 pole female cable connector for outdoor use, "heavy duty", all metal design, gold contacts.
Features
- "Heavy duty" cable connector for outdoor use
- Gold contacts
- Boot with rubber gland gives high protection against bending stresses
- Dust and water protected
- Chuck type strain relief system for secure clamping of cables
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | jack | |
| Pin number | 5 pole | |
| Type of locking | snap lock | |
| Contact connection | solder connection | |
| Enclosure | metal | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Cable cross-section | 1.0 mm² | |
| AWG cross-section | AWG 18 | |
| Cable diameter | 3.5-8 mm | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | LI |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |