NC5FX-BAG | Neutrik
XLR jack, 5 pole, silver-plated, 1.0 mm², AWG 18, metal, NC5FX-BAG
Unit Price (€ / pc.)
9.6747 € *
Standard delivery time from the manufacturer is: 5 Weeks
XLR cable connector, NC5FX-BAG, NEUTRIK
5 pole female cable connector with black metal housing and silver contacts. Compact design with sturdy diecast shell, fibreglass reinforced hard plastic insert and chuck type strain relief for secure clamping of all cables.
Features
- Rugged zinc diecast shell, long lasting and durable
- Boot with rubber gland gives high protection against bending stresses
- Chuck type strain relief system for secure clamping of cables
Technical specifications
Filter | Property | Value |
---|---|---|
Version | jack | |
Pin number | 5 pole | |
Type of locking | snap lock | |
Contact connection | solder connection | |
Enclosure | metal | |
Colour | black | |
contact surface | silver-plated | |
Assembly | cable assembly | |
Cable cross-section | 1.0 mm² | |
AWG cross-section | AWG 18 | |
Cable diameter | 3.5-8 mm | |
Rated voltage | 50 V | |
Rated current | 7.5 A |
Download
Logistics
Property | Value |
---|---|
Country of origin | LI |
Customs tariff number | 85366990 |
Compliance
Property | Value |
---|---|
Substance description | Lead |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |