NC5FRX-BAG | Neutrik

Jack, 5 pole, silver-plated, 1.0 mm², AWG 18, zinc die casting, NC5FRX-BAG

Order No.: 39F1570
EAN: 7613187000447
MPN:
NC5FRX-BAG
Series: RX
NC5FRX-BAG Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.3494 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
19.35 € *
Price list
Quantity
Price per unit*
1 pcs.
19.3494 €
10 pcs.
17.9214 €
25 pcs.
16.6838 €
50 pcs.
15.1130 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR cable connector, female, NC5FRX-BAG, Neutrik

5-pole right angle female cable connector, black metal housing, silver contact.

Features

  • Extra slim right-angle connector
  • Unique cage design of female contact for low contact resistance and high integrity
  • Female contact incorporates a solder barrier to prevent solder running into the contact mating area
  • Additional ground spring contacts for better shell ground continuity
  • Improved chuck type strain relief provides higher pull-out force and makes assembly easier and faster
  • Boot with polyurethane gland gives high protection to cable bending stresses
  • Sleek and ergonomic design - valuable and handy
Technical specifications
Filter Property Value
Version jack
Pin number 5 pole
Type of locking latch locking
Contact connection solder connection
Enclosure zinc die casting
Colour black
contact surface silver-plated
Assembly cable assembly
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Cable diameter 3.5-8 mm
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin CH
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No