NC5FDX-TOP | Neutrik

XLR panel socket, 5 pole, gold-plated, NC5FDX-TOP

Order No.: 70F1764
EAN: 7613187011924
MPN:
NC5FDX-TOP
Series: X-TOP
NC5FDX-TOP Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.3994 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
13.40 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3994 €
10 pcs.
12.4117 €
25 pcs.
11.5549 €
50 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR connector, NC5FDX-TOP, NEUTRIK

The NC5FDX-TOP is a "heavy-duty" XLR 5 pole female chassis connector for outdoor use. Outdoor protected by mating with related cable connector of the XLR TOP range.

Features

  • Heavy-duty sealed XLR connector range for harsh and demanding environment
  • Uses high impact UV-resistant materials
  • Maintains sealing when in use and when disconnected
Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Colour black
contact surface gold-plated
Assembly front mounting
Rated voltage 50 V
Rated current 7.5 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No