NC5FDM3-V | Neutrik
XLR-Chassis connector female, 5 poles
Unit Price (€ / pc.)
26.8464 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.85 € *
Price list
Quantity
Price per unit*
1 pcs.
26.8464 €
5 pcs.
24.9662 €
10 pcs.
22.9670 €
25 pcs.
20.8964 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis female connector, NC5FDM3-V, Neutrik
Chassis connector female, 5 poles.
Technical specifications
Pin number | 5 pole | |
Colour | metal | |
Contact connection | solder connection | |
Rated current | 3 A | |
Version | panel socket | |
Assembly | PCB mounting | |
Rated voltage | 50 V |
Download
Logistics
Customs tariff number | 85366990 |
Country of origin | CH |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |