NC5FDM3-H-BAG-1 | Neutrik
Panel socket, 5 pole, silver-plated, zinc die casting, NC5FDM3-H-BAG-1
Order No.: 39F1568
MPN:
NC5FDM3-H-BAG-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.8504 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.85 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8504 €
5 pcs.
15.9817 €
10 pcs.
14.9464 €
25 pcs.
13.6374 €
*incl. VAT plus shipping costs
Subject to prior sale
XLR panel socket connector, NC5FDM3-H-BAG-1, Neutrik
5-pole female receptacle, horizontal PCB mount, black housing, silver contact, M3 mounting holes. Features a compact all-metal housing with an ingenious duplex ground contact that offers excellent RF protection and shielding.
Features
- The all metal housing offers the best RF protection and an electromagnetic shielding
- Duplex ground contact for an excellent contact integrity between chassis and cable connector
- Optional connection to easily join pin1 to chassis ground
- D-style housing provides installation compatibility with industry standard D mounting dimensions
- Insert is NOT removable from shell
- PCB mount termination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| Colour | black | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |