NC5FDM3-H-1 | Neutrik
XLR panel socket, 5 pole, silver-plated, zinc die casting, NC5FDM3-H-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.2070 € *
Next delivery: 90 pcs. on 2026-04-09
Total Price:
18.21 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2070 €
10 pcs.
16.8623 €
25 pcs.
15.6961 €
50 pcs.
14.2205 €
*incl. VAT plus shipping costs
Subject to prior sale
Chassis female connector, NC5FDM3-H-1, Neutrik
5 pole female receptacle, horizontal PCB mount, nickel housing, silver contacts, M3 mounting holes. Features a compact all metal housing with an ingenious duplex ground contact, which offers an excellent RF protection and shielding.
Features
- The all metal housing offers the best RF protection and an electromagnetic shielding
- Insert is not removable from shell
- Duplex ground contact for an excellent contact integritiy between chassis and cable connector
- D-style housing provides installation compatibility with industry standard D mounting dimensions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | panel socket | |
| Pin number | 5 pole | |
| Type of locking | latch locking | |
| Contact connection | solder connection | |
| Enclosure | zinc die casting | |
| contact surface | silver-plated | |
| Assembly | PCB mounting | |
| Rated voltage | 50 V | |
| Rated current | 7.5 A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |