NC5FBV | Neutrik

XLR panel socket, 5 pole, gold-plated, metal, NC5FBV

Order No.: 80F5138
EAN: 4099889858662
MPN:
NC5FBV
Series: B
NC5FBV Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.9738 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.97 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9738 €
10 pcs.
5.5335 €
25 pcs.
5.1527 €
50 pcs.
4.6648 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC5FBV, NEUTRIK

5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount.

Features

  • Fork type female contact
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin LI
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes