NC5FBV-SW | Neutrik

XLR panel socket, 5 pole, silver-plated, polyamide, NC5FBV-SW

Order No.: 39F1262
MPN:
NC5FBV-SW
Series: B
NC5FBV-SW Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.7564 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.76 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7564 €
10 pcs.
12.7330 €
25 pcs.
11.8643 €
50 pcs.
10.7457 €
*incl. VAT plus shipping costs
Subject to prior sale

Chassis female connector, NC5FBV-SW, Neutrik

5 pole female XLR receptacle, switching contacts, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount.

The switching contacts are activated by the mating connector offering the possibility to indicate, monitor and control the mated connection. The switch provides a normal open and normal closed contact.

Features

  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
  • Fitted with changeover switch
  • Switch activated by inserting the cable connector
  • Fork type female contact
Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Type of locking latch locking
Contact connection solder pin
Enclosure polyamide
contact surface silver-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Country of origin HU
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No