NC5FBV-B | Neutrik

XLR panel socket, 5 pole, gold-plated, metal, NC5FBV-B

Order No.: 80F5139
EAN: 4099889858679
MPN:
NC5FBV-B
Series: B
NC5FBV-B Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.3070 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.31 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3070 €
10 pcs.
5.8429 €
25 pcs.
5.4383 €
50 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC5FBV-B, NEUTRIK

5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, vertical PCB mount, black chrome shell.

Features

  • Fork type female contact
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Customs tariff number 85366990
Country of origin LI
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes