NC5FBH-D | Neutrik

XLR panel socket, 5 pole, polyamide, NC5FBH-D

Order No.: 39F1261
MPN:
NC5FBH-D
Series: B
NC5FBH-D Neutrik XLR Connectors
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.1884 €

Chassis female connector, NC5FBH-D, Neutrik

Chassis connector female, 5 poles.

Technical specifications
Filter Property Value
Pin number 5 pole
Contact connection solder pin
Assembly PCB mounting
Version panel socket
Rated voltage 50 V
Rated current 3 A
Enclosure polyamide
Type of locking latch locking
Logistics
Property Value
Customs tariff number 85366990
Country of origin HU
Compliance
Property Value
RoHS conform Yes
SVHC free No
Date of RoHS guidelines 3/31/15