NC5FBH-B | Neutrik

XLR panel socket, 5 pole, gold-plated, metal, NC5FBH-B

Order No.: 80F5137
EAN: 4099889858655
MPN:
NC5FBH-B
Series: B
NC5FBH-B Neutrik XLR Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.5926 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.1047 €
25 pcs.
5.6882 €
50 pcs.
5.1527 €
*incl. VAT plus shipping costs
Subject to prior sale

XLR receptacle, NC5FBH-B, NEUTRIK

5 pole female XLR receptacle, grounding: separate ground contact to mating connector shell and front panel, horizontal PCB mount, black chrome shell.

Features

  • Fork type female contact
  • Metal mounting flange featuring continuous circumferential ground contact to chassis for best EMC and RF protection
Technical specifications
Filter Property Value
Version panel socket
Pin number 5 pole
Type of locking snap lock
Contact connection solder connection
Enclosure metal
Colour black
contact surface gold-plated
Assembly PCB mounting
Rated voltage 50 V
Rated current 3 A
Logistics
Property Value
Country of origin LI
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes